DMN10H220L-13 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: ¥4.13000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: ¥4.05000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: ¥4.05000
Datasheet
N-Channel 100 V 1.4A (Ta) 1.3W (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN10H220L-13

DigiKey Part Number
DMN10H220L-13DITR-ND - Tape & Reel (TR)
DMN10H220L-13DICT-ND - Cut Tape (CT)
DMN10H220L-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN10H220L-13
Description
MOSFET N-CH 100V 1.4A SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 1.4A (Ta) 1.3W (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DMN10H220L-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
8.3 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±16V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
401 pF @ 25 V
FET Type
Power Dissipation (Max)
1.3W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-3
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
220mOhm @ 1.6A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMN10H220L-7Diodes Incorporated0DMN10H220L-7DICT-ND¥4.13000Parametric Equivalent
DMN10H220LQ-13Diodes Incorporated031-DMN10H220LQ-13CT-ND¥4.05000Parametric Equivalent
DMN10H220LQ-7Diodes Incorporated031-DMN10H220LQ-7CT-ND¥4.05000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.13000¥4.13
10¥2.54700¥25.47
100¥1.61180¥161.18
500¥1.20660¥603.30
1,000¥1.07568¥1,075.68
2,000¥0.96532¥1,930.64
5,000¥0.84569¥4,228.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.77167¥7,716.70
20,000¥0.70941¥14,188.20
30,000¥0.67769¥20,330.70
50,000¥0.64205¥32,102.50
70,000¥0.62095¥43,466.50
100,000¥0.60044¥60,044.00
Manufacturers Standard Package