DMN10H220LQ-13 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: ¥4.05000
Datasheet
N-Channel 100 V 1.6A (Ta) 1.3W (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN10H220LQ-13

DigiKey Part Number
31-DMN10H220LQ-13TR-ND - Tape & Reel (TR)
31-DMN10H220LQ-13CT-ND - Cut Tape (CT)
31-DMN10H220LQ-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN10H220LQ-13
Description
MOSFET N-CH 100V 1.6A SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 1.6A (Ta) 1.3W (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
8.3 nC @ 10 V
Mfr
Vgs (Max)
±16V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
401 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
1.3W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
100 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
SOT-23-3
Rds On (Max) @ Id, Vgs
220mOhm @ 1.6A, 10V
Package / Case
Vgs(th) (Max) @ Id
2.5V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMN10H220LQ-7Diodes Incorporated031-DMN10H220LQ-7CT-ND¥4.05000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.05000¥4.05
10¥2.51400¥25.14
100¥1.59030¥159.03
500¥1.18988¥594.94
1,000¥1.06046¥1,060.46
2,000¥0.95142¥1,902.84
5,000¥0.83324¥4,166.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.76010¥7,601.00
20,000¥0.69860¥13,972.00
30,000¥0.66726¥20,017.80
50,000¥0.63204¥31,602.00
70,000¥0.61119¥42,783.30
100,000¥0.59093¥59,093.00
Manufacturers Standard Package