Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3
Diodes Low Dropout Regulators | Digi-Key Daily
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AS78L12RTR-G1

DigiKey Part Number
AS78L12RTR-G1DITR-ND - Tape & Reel (TR)
AS78L12RTR-G1DICT-ND - Cut Tape (CT)
AS78L12RTR-G1DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS78L12RTR-G1
Description
IC REG LINEAR 12V 100MA SOT89-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
AS78L12RTR-G1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
6 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
42dB (120Hz)
Part Status
Active
Protection Features
Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-243AA
Voltage - Input (Max)
36V
Supplier Device Package
SOT-89-3
Voltage - Output (Min/Fixed)
12V
Base Product Number
Voltage Dropout (Max)
1.8V @ 100mA (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,181
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.82000¥1.82
10¥1.23200¥12.32
25¥1.08520¥27.13
100¥0.92620¥92.62
250¥0.85048¥212.62
500¥0.80450¥402.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥0.76679¥766.79
2,000¥0.73574¥1,471.48
3,000¥0.72018¥2,160.54
5,000¥0.70293¥3,514.65
7,000¥0.69286¥4,850.02
10,000¥0.68317¥6,831.70
Manufacturers Standard Package