Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC7805BDTRKG

DigiKey Part Number
MC7805BDTRKGOSTR-ND - Tape & Reel (TR)
MC7805BDTRKGOSCT-ND - Cut Tape (CT)
MC7805BDTRKGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC7805BDTRKG
Description
IC REG LINEAR 5V 1A DPAK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK
Datasheet
 Datasheet
EDA/CAD Models
MC7805BDTRKG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
8 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
68dB (120Hz)
Part Status
Active
Protection Features
Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Input (Max)
35V
Supplier Device Package
DPAK
Voltage - Output (Min/Fixed)
5V
Base Product Number
Voltage Dropout (Max)
2V @ 1A (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BA7805FP-E2Rohm Semiconductor356BA7805FP-E2CT-ND¥8.93000Similar
In-Stock: 96,318
Factory Stock: 5,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.22000¥4.22
10¥2.95200¥29.52
25¥2.63960¥65.99
100¥2.29240¥229.24
250¥2.12704¥531.76
500¥2.02748¥1,013.74
1,000¥1.94543¥1,945.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.80468¥4,511.70
5,000¥1.75400¥8,770.00
Manufacturers Standard Package