


S1B-13-F | |
|---|---|
DigiKey Part Number | S1B-FDITR-ND - Tape & Reel (TR) S1B-FDICT-ND - Cut Tape (CT) S1B-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1B-13-F |
Description | DIODE STANDARD 100V 1A SMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | S1B-13-F Models |
Category | Reverse Recovery Time (trr) 3 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES1B-E3/61T | Vishay General Semiconductor - Diodes Division | 14,771 | ES1B-E3/61TGICT-ND | ¥4.13000 | Similar |
| ESH1B-E3/61T | Vishay General Semiconductor - Diodes Division | 2,338 | ESH1B-E3/61TGICT-ND | ¥5.87000 | Similar |
| RB068L100TE25 | Rohm Semiconductor | 1,001 | RB068L100TE25CT-ND | ¥6.45000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.19100 | ¥11.91 |
| 100 | ¥0.73600 | ¥73.60 |
| 500 | ¥0.53838 | ¥269.19 |
| 1,000 | ¥0.47412 | ¥474.12 |
| 2,000 | ¥0.41983 | ¥839.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.36092 | ¥1,804.60 |
| 10,000 | ¥0.32441 | ¥3,244.10 |
| 15,000 | ¥0.30579 | ¥4,586.85 |
| 25,000 | ¥0.28484 | ¥7,121.00 |
| 35,000 | ¥0.27243 | ¥9,535.05 |
| 50,000 | ¥0.26036 | ¥13,018.00 |











