SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDSOT236-0504C

DigiKey Part Number
CDSOT236-0504CTR-ND - Tape & Reel (TR)
CDSOT236-0504CCT-ND - Cut Tape (CT)
CDSOT236-0504CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDSOT236-0504C
Description
TVS DIODE 5VWM 10VC SOT23-6
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10V Clamp 5.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
CDSOT236-0504C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
10V
Current - Peak Pulse (10/1000µs)
5.5A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
HDMI
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,475
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.56000¥13.56
10¥9.84100¥98.41
100¥6.62380¥662.38
500¥5.43782¥2,718.91
1,000¥5.06504¥5,065.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.04073¥15,122.19
6,000¥4.13473¥24,808.38
Manufacturers Standard Package