XOR (Exclusive OR) IC 1 Channel Schmitt Trigger Input SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC1G86DBVR

DigiKey Part Number
296-1094-2-ND - Tape & Reel (TR)
296-1094-1-ND - Cut Tape (CT)
296-1094-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC1G86DBVR
Description
IC GATE XOR 1CH 2-INP SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 1 Channel Schmitt Trigger Input SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC1G86DBVR Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
1 µA
Mfr
Current - Output High, Low
8mA, 8mA
Series
Input Logic Level - Low
0.5V ~ 1.65V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.5V ~ 3.85V
Part Status
Active
Max Propagation Delay @ V, Max CL
8.8ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
SOT-23-5
Features
Schmitt Trigger Input
Package / Case
SC-74A, SOT-753
Voltage - Supply
2V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHC1G86W5-7Diodes Incorporated174AHC1G86W5-7DICT-ND¥1.24000Direct
NC7SZ86M5Xonsemi5,170NC7SZ86M5XCT-ND¥0.83000Similar
In-Stock: 68,074
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.07000¥1.07
10¥0.73400¥7.34
25¥0.64040¥16.01
100¥0.53850¥53.85
250¥0.49060¥122.65
500¥0.46178¥230.89
1,000¥0.43799¥437.99
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.40862¥1,225.86
6,000¥0.39425¥2,365.50
9,000¥0.38704¥3,483.36
15,000¥0.37907¥5,686.05
21,000¥0.37440¥7,862.40
30,000¥0.36992¥11,097.60
Manufacturers Standard Package