
STM32G0B1KET6N | |
|---|---|
DigiKey Part Number | 497-STM32G0B1KET6N-ND |
Manufacturer | |
Manufacturer Product Number | STM32G0B1KET6N |
Description | IC MCU 32BIT 512KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32G0 Microcontroller IC 32-Bit 64MHz 512KB (512K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32G0B1KET6N Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 144K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.7V ~ 3.6V |
Part Status Active | Data Converters A/D 12x12b SAR; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 64MHz | Supplier Device Package 32-LQFP (7x7) |
Connectivity CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB2.0, USB Type-C™ (Power Delivery) | Package / Case 32-LQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.94000 | ¥39.94 |
| 10 | ¥30.32600 | ¥303.26 |
| 25 | ¥27.92960 | ¥698.24 |
| 100 | ¥25.29630 | ¥2,529.63 |
| 250 | ¥24.04056 | ¥6,010.14 |
| 500 | ¥23.28400 | ¥11,642.00 |
| 1,000 | ¥22.66111 | ¥22,661.11 |
| 2,500 | ¥22.00348 | ¥55,008.70 |














