ARM® Cortex®-M33F STM32U3 Microcontroller IC 32-Bit 96MHz 1MB (1M x 8) FLASH 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32U375CGT6Q

DigiKey Part Number
497-STM32U375CGT6Q-ND
Manufacturer
Manufacturer Product Number
STM32U375CGT6Q
Description
ULTRA-LOW-POWER WITH FPU ARM COR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M33F STM32U3 Microcontroller IC 32-Bit 96MHz 1MB (1M x 8) FLASH 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
STM32U375CGT6Q Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
256K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Part Status
Active
Data Converters
A/D 10x12b SAR; D/A 2x12b
Core Processor
ARM® Cortex®-M33F
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
96MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, IrDA, LINbus, SAI, SmartCard, SPDIF, SPI, UART/USART, USB
Supplier Device Package
48-LQFP (7x7)
Peripherals
Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT
Package / Case
48-LQFP
Number of I/O
33
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,097
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48.54000¥48.54
10¥37.12400¥371.24
25¥34.27400¥856.85
100¥31.14070¥3,114.07
250¥29.64728¥7,411.82
500¥28.74734¥14,373.67
1,000¥28.00643¥28,006.43
2,500¥27.22450¥68,061.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.