
LFXTAL085844 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL085844TR-ND - Tape & Reel (TR) 1923-LFXTAL085844CT-ND - Cut Tape (CT) 1923-LFXTAL085844DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL085844 |
Description | CRYSTAL 24.0MHZ -40 TO 125C 10PF |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 10pF 120 Ohms 4-SMD, No Lead |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 120 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±50ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.29000 | ¥5.29 |
| 10 | ¥4.57300 | ¥45.73 |
| 25 | ¥4.32360 | ¥108.09 |
| 50 | ¥4.14320 | ¥207.16 |
| 100 | ¥3.97210 | ¥397.21 |
| 250 | ¥3.75656 | ¥939.14 |
| 500 | ¥3.60108 | ¥1,800.54 |
| 1,000 | ¥3.45214 | ¥3,452.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.22866 | ¥9,685.98 |
| 6,000 | ¥3.09524 | ¥18,571.44 |
| 9,000 | ¥3.01979 | ¥27,178.11 |
| 15,000 | ¥2.92742 | ¥43,911.30 |
| 21,000 | ¥2.86813 | ¥60,230.73 |











