Push-Pull Switching Regulator IC Positive, Isolation Capable Adjustable 3.3V 1 Output 350mA 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Push-Pull Switching Regulator IC Positive, Isolation Capable Adjustable 3.3V 1 Output 350mA 16-SOIC (0.295", 7.50mm Width)
Introducing Power by Linear

ADUM4070ARIZ

DigiKey Part Number
ADUM4070ARIZ-ND
Manufacturer
Manufacturer Product Number
ADUM4070ARIZ
Description
IC REG PSH-PULL ADJ 350MA 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Push-Pull Switching Regulator IC Positive, Isolation Capable Adjustable 3.3V 1 Output 350mA 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM4070ARIZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
24V
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
200kHz ~ 1MHz
Function
Step-Up/Step-Down
Synchronous Rectifier
No
Output Configuration
Positive, Isolation Capable
Operating Temperature
-40°C ~ 105°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-SOIC
Voltage - Input (Min)
3V
Base Product Number
Voltage - Input (Max)
7V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 220
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.07000¥45.07
10¥34.40300¥344.03
37¥30.79108¥1,139.27
111¥28.62982¥3,177.91
259¥27.36378¥7,087.22
518¥26.52992¥13,742.50
1,036¥25.84382¥26,774.20
2,516¥25.13944¥63,250.83
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.