
EVAL-ADUM4070EBZ | |
|---|---|
DigiKey Part Number | EVAL-ADUM4070EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADUM4070EBZ |
Description | EVAL BOARD FOR ADUM4070 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADuM4070 iCoupler® 1 Isolated Output DC/DC Isolated Power Supply Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 5V |
Manufacturer Analog Devices Inc. | Current - Output 500mA |
Series | Voltage - Input 5V |
Packaging Box | Frequency - Switching 500kHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC Isolated Power Supply | Utilized IC / Part ADuM4070 |
Outputs and Type 1 Isolated Output | Base Product Number |
Power - Output 2.5W |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥710.31000 | ¥710.31 |


