
NUCLEO-G0B1RE | |
|---|---|
DigiKey Part Number | 497-NUCLEO-G0B1RE-ND |
Manufacturer | |
Manufacturer Product Number | NUCLEO-G0B1RE |
Description | NUCLEO-64 STM32G0B1RE EVAL BRD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | STM32G0B1 Nucleo-64 STM32G0 ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part STM32G0B1 |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s) |
Part Status Active | Interconnect System Arduino R3 Shield, ST Morpho |
Type MCU 32-Bit | Suggested Programming Environment IAR EW, Keil MDK, STM32Cube |
Core Processor ARM® Cortex®-M0+ | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥166.48000 | ¥166.48 |










