
X-NUCLEO-DRP1M1 | |
|---|---|
DigiKey Part Number | 497-X-NUCLEO-DRP1M1-ND |
Manufacturer | |
Manufacturer Product Number | X-NUCLEO-DRP1M1 |
Description | X-NUCLEO-DRP1M1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | TCPP03-M20 Power Supply Power Management Nucleo Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Power Management |
Manufacturer STMicroelectronics | Function Power Supply |
Packaging Bulk | Utilized IC / Part TCPP03-M20 |
Part Status Active | Contents Board(s) |
Platform Nucleo | Interconnect System Arduino R3 Shield |
| Bulk: | 20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥252.39000 | ¥252.39 |








