


STM32G0B0RET6 | |
|---|---|
DigiKey Part Number | 497-STM32G0B0RET6-ND |
Manufacturer | |
Manufacturer Product Number | STM32G0B0RET6 |
Description | IC MCU 32BIT 512KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32G0 Microcontroller IC 32-Bit 64MHz 512KB (512K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32G0B0RET6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 144K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 19x12b SAR |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 64MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity I2C, IrDA, LINbus, SPI, SmartCard, UART/USART, USB2.0 | Package / Case 64-LQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.77000 | ¥29.77 |
| 10 | ¥22.41200 | ¥224.12 |
| 25 | ¥20.56240 | ¥514.06 |
| 160 | ¥18.00481 | ¥2,880.77 |
| 320 | ¥17.34347 | ¥5,549.91 |
| 640 | ¥16.79920 | ¥10,751.49 |
| 1,120 | ¥16.43093 | ¥18,402.64 |
| 2,560 | ¥15.98254 | ¥40,915.30 |
| 5,120 | ¥15.67912 | ¥80,277.09 |











