NJVMJD32CG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NJVMJD32CG
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC7815BDTRKG

DigiKey Part Number
MC7815BDTRKGOSTR-ND - Tape & Reel (TR)
MC7815BDTRKGOSCT-ND - Cut Tape (CT)
MC7815BDTRKGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC7815BDTRKG
Description
IC REG LINEAR 15V 1A DPAK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK
Datasheet
 Datasheet
EDA/CAD Models
MC7815BDTRKG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
15V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 1A (Typ)
Current - Output
Current - Quiescent (Iq)
8 mA
PSRR
58dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,685
Factory Stock: 27,500
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.05000¥4.05
10¥2.87000¥28.70
25¥2.56360¥64.09
100¥2.22610¥222.61
250¥2.06572¥516.43
500¥1.96896¥984.48
1,000¥1.88924¥1,889.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.80512¥4,512.80
5,000¥1.75445¥8,772.25
7,500¥1.72905¥12,967.88
12,500¥1.70093¥21,261.62
17,500¥1.68449¥29,478.58
25,000¥1.66868¥41,717.00
Manufacturers Standard Package