16 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-160-20-5PX-TR

DigiKey Part Number
XC1282TR-ND - Tape & Reel (TR)
XC1282CT-ND - Cut Tape (CT)
XC1282DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-160-20-5PX-TR
Description
CRYSTAL 16.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
16 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-160-20-5PX-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-10°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.169" (4.30mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-160-18-5PX-TRECS Inc.1,095XC2081CT-ND¥3.47000Similar
ECS-160-20-3X-TRECS Inc.159,261XC1776CT-ND¥2.48000Similar
ECS-160-20-5PVXECS Inc.2,903XC1601CT-ND¥12.90000Similar
ECS-160-20-5PX-EM-TRECS Inc.1,98450-ECS-160-20-5PX-EM-TRCT-ND¥3.47000Parametric Equivalent
In-Stock: 2,025
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.81000¥2.81
10¥2.46400¥24.64
25¥2.32880¥58.22
50¥2.23120¥111.56
100¥2.13940¥213.94
250¥2.02312¥505.78
500¥1.93942¥969.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.85920¥1,859.20
2,000¥1.78226¥3,564.52
3,000¥1.73877¥5,216.31
5,000¥1.68546¥8,427.30
7,000¥1.65126¥11,558.82
10,000¥1.61577¥16,157.70
Manufacturers Standard Package