
ECS-160-20-5PX-EM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-160-20-5PX-EM-TR-ND - Tape & Reel (TR) 50-ECS-160-20-5PX-EM-TRCT-ND - Cut Tape (CT) 50-ECS-160-20-5PX-EM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-20-5PX-EM-TR |
Description | CRYSTAL 16.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.169" (4.30mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.47000 | ¥3.47 |
| 10 | ¥3.01000 | ¥30.10 |
| 25 | ¥2.84800 | ¥71.20 |
| 50 | ¥2.72900 | ¥136.45 |
| 100 | ¥2.61660 | ¥261.66 |
| 250 | ¥2.47404 | ¥618.51 |
| 500 | ¥2.37184 | ¥1,185.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.27367 | ¥2,273.67 |
| 2,000 | ¥2.17960 | ¥4,359.20 |
| 3,000 | ¥2.12641 | ¥6,379.23 |
| 5,000 | ¥2.06125 | ¥10,306.25 |
| 7,000 | ¥2.01944 | ¥14,136.08 |
| 10,000 | ¥1.97604 | ¥19,760.40 |

