16 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16M20P2/49SMT

DigiKey Part Number
3155-16M20P2/49SMTTR-ND - Tape & Reel (TR)
3155-16M20P2/49SMTCT-ND - Cut Tape (CT)
3155-16M20P2/49SMTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
16M20P2/49SMT
Description
CRYSTAL 16MHZ 20PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
16 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
HC-49/US
Frequency Stability
±30ppm
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.165" (4.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,962
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.98000¥1.98
10¥1.72000¥17.20
25¥1.62760¥40.69
50¥1.56140¥78.07
100¥1.49680¥149.68
250¥1.41544¥353.86
500¥1.35674¥678.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.30067¥1,300.67
2,000¥1.24683¥2,493.66
3,000¥1.21637¥3,649.11
5,000¥1.17908¥5,895.40
7,000¥1.15515¥8,086.05
10,000¥1.13032¥11,303.20
Manufacturers Standard Package