16 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16M20P2/49US

DigiKey Part Number
3155-16M20P2/49US-ND
Manufacturer
Manufacturer Product Number
16M20P2/49US
Description
CRYSTAL 16MHZ 20PF DIP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
16 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Through Hole
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
HC-49/US
Frequency Stability
±30ppm
Size / Dimension
0.453" L x 0.183" W (11.50mm x 4.65mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.138" (3.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.65000¥2.65
10¥2.28300¥22.83
25¥2.16000¥54.00
50¥2.07240¥103.62
200¥1.90415¥380.83
400¥1.82520¥730.08
600¥1.78067¥1,068.40
1,000¥1.72603¥1,726.03
2,600¥1.62836¥4,233.74
Manufacturers Standard Package