
XRCGA16M000F5A2AR0 | |
|---|---|
DigiKey Part Number | 490-XRCGA16M000F5A2AR0TR-ND - Tape & Reel (TR) 490-XRCGA16M000F5A2AR0CT-ND - Cut Tape (CT) 490-XRCGA16M000F5A2AR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGA16M000F5A2AR0 |
Description | CRYSTAL 16.0MHZ SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±50ppm Crystal 6pF 350 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 6pF |
Mfr | ESR (Equivalent Series Resistance) 350 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±150ppm | Height - Seated (Max) 0.028" (0.70mm) |
Frequency Tolerance ±50ppm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.47000 | ¥3.47 |
| 10 | ¥3.04300 | ¥30.43 |
| 25 | ¥2.87800 | ¥71.95 |
| 50 | ¥2.75880 | ¥137.94 |
| 100 | ¥2.64390 | ¥264.39 |
| 250 | ¥2.50052 | ¥625.13 |
| 500 | ¥2.39714 | ¥1,198.57 |
| 1,000 | ¥2.29790 | ¥2,297.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.19205 | ¥6,576.15 |
| 6,000 | ¥2.10142 | ¥12,608.52 |
| 9,000 | ¥2.05016 | ¥18,451.44 |
| 15,000 | ¥1.98737 | ¥29,810.55 |
| 21,000 | ¥1.94710 | ¥40,889.10 |
| 30,000 | ¥1.90531 | ¥57,159.30 |


