TSSP6038TT | ||
---|---|---|
DigiKey Part Number | TSSP6038TTTR-ND - Tape & Reel (TR) TSSP6038TTCT-ND - Cut Tape (CT) TSSP6038TTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TSSP6038TT | |
Description | SENSOR REMOTE REC 38.0KHZ 2M | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Remote Receiver Sensor 38.0kHz 2m Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | TSSP6038TT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 2m | |
B.P.F. Center Frequency | 38.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 5 mA | |
Orientation | Side or Top View | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.79000 | ¥14.79 |
10 | ¥9.87700 | ¥98.77 |
100 | ¥7.59750 | ¥759.75 |
500 | ¥6.86814 | ¥3,434.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,190 | ¥5.90234 | ¥7,023.78 |
2,380 | ¥5.58037 | ¥13,281.28 |
5,950 | ¥5.45158 | ¥32,436.90 |
11,900 | ¥5.36574 | ¥63,852.31 |