TSOP6138TT | ||
---|---|---|
DigiKey Part Number | TSOP6138TTTR-ND - Tape & Reel (TR) TSOP6138TTCT-ND - Cut Tape (CT) TSOP6138TTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TSOP6138TT | |
Description | SENSOR REMOTE REC 38.0KHZ 40M | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Remote Receiver Sensor 38.0kHz 40m Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 40m | |
B.P.F. Center Frequency | 38.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 700 µA | |
Orientation | Side or Top View | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.00000 | ¥16.00 |
10 | ¥11.99000 | ¥119.90 |
25 | ¥9.59200 | ¥239.80 |
100 | ¥8.79300 | ¥879.30 |
500 | ¥7.39448 | ¥3,697.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,190 | ¥6.59501 | ¥7,848.06 |
3,570 | ¥6.39520 | ¥22,830.86 |
5,950 | ¥5.99549 | ¥35,673.17 |
8,330 | ¥5.69572 | ¥47,445.35 |
11,900 | ¥5.59579 | ¥66,589.90 |