VSOP38338 | ||
---|---|---|
DigiKey Part Number | VSOP38338TR-ND - Tape & Reel (TR) VSOP38338CT-ND - Cut Tape (CT) VSOP38338DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VSOP38338 | |
Description | SENSOR REMOTE REC 38.0KHZ | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Remote Receiver Sensor 38.0kHz Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | - | |
B.P.F. Center Frequency | 38.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 3 mA | |
Orientation | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.85000 | ¥5.85 |
10 | ¥5.14600 | ¥51.46 |
25 | ¥4.83560 | ¥120.89 |
100 | ¥3.94700 | ¥394.70 |
250 | ¥3.66624 | ¥916.56 |
500 | ¥3.12024 | ¥1,560.12 |
1,000 | ¥2.49619 | ¥2,496.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.26216 | ¥6,786.48 |
6,000 | ¥2.10616 | ¥12,636.96 |
15,000 | ¥2.02815 | ¥30,422.25 |
30,000 | ¥1.95015 | ¥58,504.50 |