TSOP36238TT | ||
---|---|---|
DigiKey Part Number | TSOP36238TTTR-ND - Tape & Reel (TR) TSOP36238TTCT-ND - Cut Tape (CT) TSOP36238TTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TSOP36238TT | |
Description | SENSOR REMOTE REC 38.0KHZ 45M | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Remote Receiver Sensor 38.0kHz 45m Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | TSOP36238TT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 45m | |
B.P.F. Center Frequency | 38.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 350 µA | |
Orientation | Side or Top View | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.83000 | ¥15.83 |
10 | ¥9.99500 | ¥99.95 |
100 | ¥7.39450 | ¥739.45 |
500 | ¥6.79496 | ¥3,397.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,190 | ¥5.59579 | ¥6,658.99 |
2,380 | ¥5.31602 | ¥12,652.13 |
5,950 | ¥5.19608 | ¥30,916.68 |
11,900 | ¥5.07618 | ¥60,406.54 |