UCLAMP2501T.TCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCLAMP2501T.TCT

DigiKey Part Number
UCLAMP2501T.TCTTR-ND - Tape & Reel (TR)
UCLAMP2501T.TCTCT-ND - Cut Tape (CT)
UCLAMP2501T.TCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCLAMP2501T.TCT
Description
TVS DIODE 2.5VWM 7.5V SLP1006P2T
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
7.5V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P2T
Datasheet
 Datasheet
EDA/CAD Models
UCLAMP2501T.TCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
2.5V (Max)
Voltage - Breakdown (Min)
2.7V
Voltage - Clamping (Max) @ Ipp
7.5V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
40W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
25pF @ 1MHz
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,939
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.27000¥8.27
10¥5.15200¥51.52
100¥3.35990¥335.99
500¥2.58934¥1,294.67
1,000¥2.34100¥2,341.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.25293¥6,758.79
6,000¥1.69455¥10,167.30
9,000¥1.65389¥14,885.01
Manufacturers Standard Package