Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6022-I/P

DigiKey Part Number
MCP6022-I/P-ND
Manufacturer
Manufacturer Product Number
MCP6022-I/P
Description
IC OPAMP GP 2 CIRCUIT 8DIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MCP6022-I/P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
1mA (x2 Channels)
Packaging
Tube
Current - Output / Channel
30 mA
Part Status
Active
Voltage - Supply Span (Min)
2.5 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Rail-to-Rail
Mounting Type
Through Hole
Slew Rate
7V/µs
Package / Case
8-DIP (0.300", 7.62mm)
Gain Bandwidth Product
10 MHz
Supplier Device Package
8-PDIP
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,827
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.38000¥15.38
25¥12.81800¥320.45
100¥11.66030¥1,166.03
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.