
SER0053 | |
|---|---|
DigiKey Part Number | 1738-SER0053-ND |
Manufacturer | |
Manufacturer Product Number | SER0053 |
Description | 9G 300 CLUTCH SERVO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Positional Rotation DC Motor Servomotor, RC (Hobby) 4.8 ~ 6VDC |
Category | Function Servomotor, RC (Hobby) |
Manufacturer DFRobot | Motor Type Positional Rotation |
Packaging Bulk | Voltage - Rated 4.8 ~ 6VDC |
Part Status Active | Size / Dimension Rectangular - 1.280" x 0.480" (32.50mm x 12.20mm) |
Type DC Motor | Termination Style Wire Leads with Connector |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.42000 | ¥44.42 |









