900-00005 | ||
---|---|---|
DigiKey Part Number | 900-00005-ND | |
Manufacturer | ||
Manufacturer Product Number | 900-00005 | |
Description | SERVOMOTOR RC 6V | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Positional Rotation DC Motor Servomotor, RC (Hobby) 6VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parallax Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Servomotor, RC (Hobby) | |
Motor Type | Positional Rotation | |
Voltage - Rated | 6VDC | |
RPM | - | |
Torque - Rated (oz-in / mNm) | 38 / 268.4 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Rectangular - 0.787" x 1.594" (20.00mm x 40.50mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | 1.988" (50.50mm) | |
Termination Style | Wire Leads with Connector | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -10°C ~ 50°C | |
Approval Agency | CE | |
Weight | 0.097 lb (44 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.40000 | ¥141.40 |