DS1722S+ | ||
---|---|---|
DigiKey Part Number | DS1722S+-ND | |
Manufacturer | ||
Manufacturer Product Number | DS1722S+ | |
Description | SENSOR DIGITAL -55C-120C 8SOIC | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 120°C 11 b 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | DS1722S+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 120°C | |
Sensing Temperature - Remote | - | |
Output Type | SPI | |
Voltage - Supply | 1.8V ~ 5.5V, 2.65V ~ 5.5V | |
Resolution | 11 b | |
Features | One-Shot, Programmable Resolution, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | -40°C ~ 85°C (-55°C ~ 120°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.97000 | ¥50.97 |
10 | ¥38.24300 | ¥382.43 |
25 | ¥33.99560 | ¥849.89 |
50 | ¥32.29500 | ¥1,614.75 |
100 | ¥31.44460 | ¥3,144.46 |
500 | ¥26.34540 | ¥13,172.70 |
1,000 | ¥24.64578 | ¥24,645.78 |