
OPA2320SAIDGSR | |
|---|---|
DigiKey Part Number | 296-40455-2-ND - Tape & Reel (TR) 296-40455-1-ND - Cut Tape (CT) 296-40455-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2320SAIDGSR |
Description | IC CMOS 2 CIRCUIT 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2320SAIDGSR Models |
Category | Voltage - Input Offset 40 µV |
Mfr | Current - Supply 1.45mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 65 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 20 MHz | Supplier Device Package 10-VSSOP |
Current - Input Bias 0.2 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.65000 | ¥34.65 |
| 10 | ¥26.19100 | ¥261.91 |
| 25 | ¥24.08560 | ¥602.14 |
| 100 | ¥21.76660 | ¥2,176.66 |
| 250 | ¥20.66108 | ¥5,165.27 |
| 500 | ¥20.57394 | ¥10,286.97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥20.42524 | ¥51,063.10 |










