Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2172QDGKQ1

DigiKey Part Number
OPA2172QDGKQ1-ND
Manufacturer
Manufacturer Product Number
OPA2172QDGKQ1
Description
IC OPAMP GP 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA2172QDGKQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1.6mA (x2 Channels)
Mfr
Current - Output / Channel
75 mA
Packaging
Tube
Voltage - Supply Span (Min)
4.5 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Grade
Automotive
Output Type
Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
10V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
10 MHz
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Current - Input Bias
8 pA
Supplier Device Package
8-VSSOP
Voltage - Input Offset
200 µV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 783
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.86000¥28.86
10¥21.66700¥216.67
80¥18.17225¥1,453.78
160¥17.39338¥2,782.94
320¥16.75166¥5,360.53
560¥16.31745¥9,137.77
1,040¥15.91044¥16,546.86
2,560¥15.43136¥39,504.28
5,040¥15.14305¥76,320.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.