Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

OPA2320AIDGKR | |
|---|---|
DigiKey Part Number | 296-28067-2-ND - Tape & Reel (TR) 296-28067-1-ND - Cut Tape (CT) 296-28067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2320AIDGKR |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2320AIDGKR Models |
Category | Voltage - Input Offset 40 µV |
Mfr | Current - Supply 1.45mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 65 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 20 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 0.2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8506ARMZ-R7 | Analog Devices Inc. | 1,000 | 505-AD8506ARMZ-R7CT-ND | ¥499.00000 | Similar |
| AD8617ARMZ-REEL | Analog Devices Inc. | 1,897 | AD8617ARMZ-REELCT-ND | ¥470.00000 | Similar |
| ADA4500-2ARMZ | Analog Devices Inc. | 0 | 505-ADA4500-2ARMZ-ND | ¥628.00000 | Similar |
| ADA4500-2ARMZ-R7 | Analog Devices Inc. | 0 | 505-ADA4500-2ARMZ-R7CT-ND | ¥628.00000 | Similar |
| ADA4500-2ARMZ-RL | Analog Devices Inc. | 0 | ADA4500-2ARMZ-RLTR-ND | ¥337.12300 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.44000 | ¥29.44 |
| 10 | ¥22.12200 | ¥221.22 |
| 25 | ¥20.29440 | ¥507.36 |
| 100 | ¥18.29080 | ¥1,829.08 |
| 250 | ¥17.33524 | ¥4,333.81 |
| 500 | ¥17.14502 | ¥8,572.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥17.08776 | ¥42,719.40 |
| 5,000 | ¥16.76118 | ¥83,805.90 |










