
AD8506ARMZ-R7 | |
|---|---|
DigiKey Part Number | 505-AD8506ARMZ-R7TR-ND - Tape & Reel (TR) 505-AD8506ARMZ-R7CT-ND - Cut Tape (CT) 505-AD8506ARMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8506ARMZ-R7 |
Description | IC CMOS 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8506ARMZ-R7 Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 15µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 45 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.013V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 95 kHz | Supplier Device Package 8-MSOP |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.81000 | ¥24.81 |
| 10 | ¥18.54100 | ¥185.41 |
| 25 | ¥16.97680 | ¥424.42 |
| 100 | ¥15.25480 | ¥1,525.48 |
| 250 | ¥14.43412 | ¥3,608.53 |
| 500 | ¥14.17146 | ¥7,085.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥13.53211 | ¥13,532.11 |
| 2,000 | ¥13.19677 | ¥26,393.54 |
| 3,000 | ¥13.02894 | ¥39,086.82 |
| 5,000 | ¥12.84296 | ¥64,214.80 |


