
DRV8210PDSGR | |
|---|---|
DigiKey Part Number | 296-DRV8210PDSGRTR-ND - Tape & Reel (TR) 296-DRV8210PDSGRCT-ND - Cut Tape (CT) 296-DRV8210PDSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8210PDSGR |
Description | 11V, 1A H-BRIDGE MOTOR DRIVER, P |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS PWM 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8210PDSGR Models |
Category | Technology NMOS |
Manufacturer Texas Instruments | Applications Brushed DC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output 1.76A |
Part Status Active | Voltage - Supply 1.65V ~ 11V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 125°C (TA) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 8-WFDFN Exposed Pad |
Output Configuration Half Bridge | Supplier Device Package 8-WSON (2x2) |
Interface PWM | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.37000 | ¥6.37 |
| 10 | ¥4.53200 | ¥45.32 |
| 25 | ¥4.06880 | ¥101.72 |
| 100 | ¥3.56520 | ¥356.52 |
| 250 | ¥3.32452 | ¥831.13 |
| 500 | ¥3.17932 | ¥1,589.66 |
| 1,000 | ¥3.05990 | ¥3,059.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.91233 | ¥8,736.99 |
| 6,000 | ¥2.84011 | ¥17,040.66 |
| 9,000 | ¥2.80393 | ¥25,235.37 |
| 15,000 | ¥2.76387 | ¥41,458.05 |
| 21,000 | ¥2.74043 | ¥57,549.03 |
| 30,000 | ¥2.71791 | ¥81,537.30 |








