TJF1051T/3,118 | ||
---|---|---|
DigiKey Part Number | 568-11881-2-ND - Tape & Reel (TR) 568-11881-1-ND - Cut Tape (CT) 568-11881-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TJF1051T/3,118 | |
Description | IC TRANSCEIVER HALF 1/1 8SO | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver Half CANbus 8-SO | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 120 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.66000 | ¥11.66 |
10 | ¥10.41800 | ¥104.18 |
25 | ¥9.89080 | ¥247.27 |
100 | ¥8.12400 | ¥812.40 |
250 | ¥7.59396 | ¥1,898.49 |
500 | ¥6.71114 | ¥3,355.57 |
1,000 | ¥5.29823 | ¥5,298.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.94502 | ¥12,362.55 |
5,000 | ¥4.69777 | ¥23,488.85 |
12,500 | ¥4.52116 | ¥56,514.50 |