BAT54S,235 | ||
---|---|---|
DigiKey Part Number | 1727-1868-2-ND - Tape & Reel (TR) 1727-1868-1-ND - Cut Tape (CT) 1727-1868-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAT54S,235 | |
Description | DIODE ARR SCHOTT 30V TO236AB | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Series Connection 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.54000 | ¥1.54 |
10 | ¥1.09800 | ¥10.98 |
100 | ¥0.59190 | ¥59.19 |
500 | ¥0.46470 | ¥232.35 |
1,000 | ¥0.32267 | ¥322.67 |
2,000 | ¥0.26731 | ¥534.62 |
5,000 | ¥0.25277 | ¥1,263.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.21513 | ¥2,151.30 |
30,000 | ¥0.19900 | ¥5,970.00 |
50,000 | ¥0.17211 | ¥8,605.50 |
100,000 | ¥0.16135 | ¥16,135.00 |
250,000 | ¥0.14306 | ¥35,765.00 |