
STM32G474QBT6 | |
|---|---|
DigiKey Part Number | 497-STM32G474QBT6-ND |
Manufacturer | |
Manufacturer Product Number | STM32G474QBT6 |
Description | IC MCU 32BIT 128KB FLASH 128LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F STM32G4 Microcontroller IC 32-Bit 170MHz 128KB (128K x 8) FLASH 128-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | STM32G474QBT6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 42x12b; D/A 7x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4F | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 170MHz | Supplier Device Package 128-LQFP (14x14) |
Connectivity CANbus, I2C, IrDA, LINbus, QSPI, SPI, UART/USART | Package / Case 128-LQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 107 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥72.78000 | ¥72.78 |
| 10 | ¥56.42600 | ¥564.26 |
| 90 | ¥48.15256 | ¥4,333.73 |
| 180 | ¥46.43650 | ¥8,358.57 |
| 270 | ¥45.57748 | ¥12,305.92 |
| 540 | ¥44.31769 | ¥23,931.55 |
| 1,080 | ¥43.28064 | ¥46,743.09 |





