NCV7351D13R2G | ||
---|---|---|
DigiKey Part Number | NCV7351D13R2GOSTR-ND - Tape & Reel (TR) NCV7351D13R2GOSCT-ND - Cut Tape (CT) NCV7351D13R2GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCV7351D13R2G | |
Description | IC TRANSCEIVER HALF 1/1 8SOIC | |
Manufacturer Standard Lead Time | 47 Weeks | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | NCV7351D13R2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.76000 | ¥9.76 |
10 | ¥8.74000 | ¥87.40 |
25 | ¥8.29880 | ¥207.47 |
100 | ¥6.37140 | ¥637.14 |
250 | ¥5.63040 | ¥1,407.60 |
500 | ¥5.33416 | ¥2,667.08 |
1,000 | ¥4.14874 | ¥4,148.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.94132 | ¥11,823.96 |
6,000 | ¥3.79315 | ¥22,758.90 |
15,000 | ¥3.67462 | ¥55,119.30 |