NTBLS1D1N08H | ||
---|---|---|
DigiKey Part Number | 488-NTBLS1D1N08HTR-ND - Tape & Reel (TR) 488-NTBLS1D1N08HCT-ND - Cut Tape (CT) 488-NTBLS1D1N08HDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NTBLS1D1N08H | |
Description | MOSFET N-CH 80V 41A/351A 8HPSOF | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 80 V 41A (Ta), 351A (Tc) 4.2W (Ta), 311W (Tc) Surface Mount 8-HPSOF | |
Datasheet | Datasheet | |
EDA/CAD Models | NTBLS1D1N08H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.05mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 650µA | |
Gate Charge (Qg) (Max) @ Vgs | 166 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 11200 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 4.2W (Ta), 311W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HPSOF | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.90000 | ¥50.90 |
10 | ¥43.61600 | ¥436.16 |
100 | ¥36.34360 | ¥3,634.36 |
500 | ¥32.06800 | ¥16,034.00 |
1,000 | ¥28.86119 | ¥28,861.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥27.04401 | ¥54,088.02 |