FFSD0665B | ||
---|---|---|
DigiKey Part Number | 5556-FFSD0665BTR-ND - Tape & Reel (TR) 5556-FFSD0665BCT-ND - Cut Tape (CT) 5556-FFSD0665BDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FFSD0665B | |
Description | DIODE SIL CARB 650V 9.1A DPAK | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Diode 650 V 9.1A Surface Mount TO-252 (DPAK) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 9.1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 6 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 650 V | |
Capacitance @ Vr, F | 259pF @ 1V, 100kHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252 (DPAK) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.01000 | ¥16.01 |
10 | ¥13.31600 | ¥133.16 |
100 | ¥10.59500 | ¥1,059.50 |
500 | ¥8.96510 | ¥4,482.55 |
1,000 | ¥7.60670 | ¥7,606.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.22639 | ¥18,065.98 |
5,000 | ¥6.95473 | ¥34,773.65 |