


C3D02060E | |
|---|---|
DigiKey Part Number | C3D02060E-ND |
Manufacturer | |
Manufacturer Product Number | C3D02060E |
Description | DIODE SIL CARB 600V 8A TO252-2 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Surface Mount TO-252-2 |
Datasheet | Datasheet |
EDA/CAD Models | C3D02060E Models |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Series | Current - Reverse Leakage @ Vr 50 µA @ 600 V |
Packaging Tube | Capacitance @ Vr, F 120pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-252-2 |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 2 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFSD0665B | onsemi | 2,020 | 1990-FFSD0665BCT-ND | ¥24.73000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.31000 | ¥14.31 |
| 75 | ¥6.35133 | ¥476.35 |
| 150 | ¥5.68480 | ¥852.72 |
| 525 | ¥4.73501 | ¥2,485.88 |
| 1,050 | ¥4.32363 | ¥4,539.81 |
| 2,025 | ¥3.99418 | ¥8,088.21 |
| 5,025 | ¥3.61905 | ¥18,185.73 |
| 10,050 | ¥3.38519 | ¥34,021.16 |




