ES1JFL | ||
---|---|---|
DigiKey Part Number | ES1JFLTR-ND - Tape & Reel (TR) ES1JFLCT-ND - Cut Tape (CT) ES1JFLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ES1JFL | |
Description | DIODE GEN PURP 600V 1A SOD123F | |
Customer Reference | ||
Detailed Description | Diode 600 V 1A Surface Mount SOD-123F | |
Datasheet | Datasheet | |
EDA/CAD Models | ES1JFL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 600 V | |
Capacitance @ Vr, F | 7pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.06664 | ¥3,199.92 |
6,000 | ¥1.02234 | ¥6,134.04 |
9,000 | ¥0.92010 | ¥8,280.90 |
30,000 | ¥0.90647 | ¥27,194.10 |
75,000 | ¥0.85195 | ¥63,896.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.95000 | ¥3.95 |
10 | ¥3.06700 | ¥30.67 |
100 | ¥1.84020 | ¥184.02 |
500 | ¥1.70390 | ¥851.95 |
1,000 | ¥1.15865 | ¥1,158.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.07000 | ¥30.70 |
100 | ¥1.84050 | ¥184.05 |
500 | ¥1.70394 | ¥851.97 |
1,000 | ¥1.15867 | ¥1,158.67 |