VS-1EFU06-M3/I | ||
---|---|---|
DigiKey Part Number | VS-1EFU06-M3/IGITR-ND - Tape & Reel (TR) VS-1EFU06-M3/IGICT-ND - Cut Tape (CT) VS-1EFU06-M3/IGIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VS-1EFU06-M3/I | |
Description | DIODE GEN PURP 600V 1A DO219AB | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 600 V 1A Surface Mount DO-219AB (SMF) | |
Datasheet | Datasheet | |
EDA/CAD Models | VS-1EFU06-M3/I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 32 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.52800 | ¥25.28 |
100 | ¥1.27410 | ¥127.41 |
500 | ¥1.12944 | ¥564.72 |
1,000 | ¥0.87889 | ¥878.89 |
2,000 | ¥0.78662 | ¥1,573.24 |
5,000 | ¥0.76904 | ¥3,845.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.68115 | ¥6,811.50 |
30,000 | ¥0.67235 | ¥20,170.50 |
50,000 | ¥0.57128 | ¥28,564.00 |
100,000 | ¥0.56249 | ¥56,249.00 |