XC6230H001QR-G | |
---|---|
DigiKey Part Number | 893-XC6230H001QR-GTR-ND - Tape & Reel (TR) 893-XC6230H001QR-GCT-ND - Cut Tape (CT) 893-XC6230H001QR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6230H001QR-G |
Description | IC REG LINEAR POS ADJ 2A 8SOPFD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 8-SOPFD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.188V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.52V @ 2A | |
Current - Output | ||
Current - Quiescent (Iq) | 83 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Current | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOPFD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.72400 | ¥67.24 |
25 | ¥6.38400 | ¥159.60 |
100 | ¥5.24450 | ¥524.45 |
250 | ¥4.90260 | ¥1,225.65 |
500 | ¥4.33252 | ¥2,166.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.42040 | ¥3,420.40 |
2,000 | ¥3.19241 | ¥6,384.82 |
5,000 | ¥3.03279 | ¥15,163.95 |
10,000 | ¥2.91878 | ¥29,187.80 |
25,000 | ¥2.82756 | ¥70,689.00 |