


STM32H750VBT6 | |
|---|---|
DigiKey Part Number | 497-18110-ND |
Manufacturer | |
Manufacturer Product Number | STM32H750VBT6 |
Description | IC MCU 32BIT 128KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 STM32H7 Microcontroller IC 32-Bit 480MHz 128KB (128K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | STM32H750VBT6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1M x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Active | Data Converters A/D 36x16b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M7 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 480MHz | Supplier Device Package 100-LQFP (14x14) |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG | Package / Case 100-LQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | Base Product Number |
Number of I/O 82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥83.36000 | ¥83.36 |
| 10 | ¥64.99400 | ¥649.94 |
| 24 | ¥60.57417 | ¥1,453.78 |
| 90 | ¥55.65889 | ¥5,009.30 |
| 270 | ¥52.75493 | ¥14,243.83 |
| 450 | ¥51.68122 | ¥23,256.55 |
| 990 | ¥50.29862 | ¥49,795.63 |




















