
W25Q16JLUXIG TR | |
|---|---|
DigiKey Part Number | 256-W25Q16JLUXIGTR-ND - Tape & Reel (TR) 256-W25Q16JLUXIGTRCT-ND - Cut Tape (CT) 256-W25Q16JLUXIGTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25Q16JLUXIG TR |
Description | IC FLASH 16MBIT SPI/QUAD 8USON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 104 MHz 6 ns 8-USON (2x3) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 104 MHz |
Series | Write Cycle Time - Word, Page 3ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 6 ns |
Part Status Active | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-USON (2x3) |
Memory Size | Base Product Number |
Memory Organization 2M x 8 |
| Cut Tape (CT) & Digi-Reel®: | 4000 |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.09000 | ¥6.09 |
| 10 | ¥5.74800 | ¥57.48 |
| 25 | ¥5.59000 | ¥139.75 |
| 50 | ¥5.47020 | ¥273.51 |
| 100 | ¥5.34930 | ¥534.93 |
| 250 | ¥5.18980 | ¥1,297.45 |
| 500 | ¥5.06838 | ¥2,534.19 |
| 1,000 | ¥4.94743 | ¥4,947.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥4.70768 | ¥18,830.72 |
| 8,000 | ¥4.68771 | ¥37,501.68 |











