FLASH - NOR Memory IC 16Mbit SPI, QPI 133 MHz 7 ns 8-USON (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS25LP016D-JULE-TR

DigiKey Part Number
706-IS25LP016D-JULE-TR-ND - Tape & Reel (TR)
706-IS25LP016D-JULE-TRCT-ND - Cut Tape (CT)
706-IS25LP016D-JULE-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS25LP016D-JULE-TR
Description
IC FLASH 16MBIT SPI/QPI 8USON
Customer Reference
Detailed Description
FLASH - NOR Memory IC 16Mbit SPI, QPI 133 MHz 7 ns 8-USON (2x3)
Datasheet
 Datasheet
EDA/CAD Models
IS25LP016D-JULE-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI, QPI
Mfr
Clock Frequency
133 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
800µs
Part Status
Active
Access Time
7 ns
DigiKey Programmable
Not Verified
Voltage - Supply
2.3V ~ 3.6V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 105°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
FLASH - NOR
Package / Case
Memory Size
Supplier Device Package
8-USON (2x3)
Memory Organization
2M x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tape & Reel (TR):5000
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.25000¥13.25
10¥12.42700¥124.27
25¥12.08280¥302.07
50¥11.81780¥590.89
100¥11.55190¥1,155.19
250¥11.19788¥2,799.47
500¥10.93088¥5,465.44
1,000¥10.66526¥10,665.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥10.05868¥50,293.40
Manufacturers Standard Package