1/1 Transceiver Full RS422, RS485 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2863HDD-1#PBF

DigiKey Part Number
LTC2863HDD-1#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2863HDD-1#PBF
Description
IC TRANSCEIVER FULL 1/1 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2863HDD-1#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
150 mV
Manufacturer
Analog Devices Inc.
Data Rate
20Mbps
Packaging
Tube
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-WFDFN Exposed Pad
Number of Drivers/Receivers
1/1
Supplier Device Package
8-DFN (3x3)
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 529
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥46.73000¥46.73
10¥35.72600¥357.26
25¥32.97080¥824.27
121¥29.61339¥3,583.22
363¥28.01320¥10,168.79
605¥27.42154¥16,590.03
1,089¥26.83770¥29,226.26
2,541¥26.14913¥66,444.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.