Trion® Field Programmable Gate Array (FPGA) IC 33 1069548 19728 80-UFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T20W80I4

DigiKey Part Number
2134-T20W80I4TR-ND - Tape & Reel (TR)
2134-T20W80I4CT-ND - Cut Tape (CT)
2134-T20W80I4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T20W80I4
Description
IC FPGA 33 I/O 80WLCSP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Trion® Field Programmable Gate Array (FPGA) IC 33 1069548 19728 80-UFBGA, WLCSP
Datasheet
 Datasheet
EDA/CAD Models
T20W80I4 Models
Product Attributes
Filter Similar Products
Category
Total RAM Bits
1069548
Mfr
Number of I/O
33
Series
Voltage - Supply
1.15V ~ 1.25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of Logic Elements/Cells
19728
Supplier Device Package
80-WLCSP (4.46x3.56)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,643
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥82.37000¥82.37
10¥64.24100¥642.41
25¥59.71280¥1,492.82
100¥55.54710¥5,554.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥54.45792¥136,144.80
Manufacturers Standard Package